Premier Magnetics PM-BT07 technical specifications.
| Transformer Type | 10Base-T Interface Modules Transformer |
| Turns Ratio | 2(1:1) |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Maximum Insertion Loss | 1@1MHz to 10MHzdB |
| Minimum Return Loss | 15@1MHz to 10MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
Download the complete datasheet for Premier Magnetics PM-BT07 to view detailed technical specifications.
No datasheet is available for this part.