The PM-IS77 isolation transformer features a 1:1 turns ratio and a maximum DCR of 0.7/0.7 ohms on the primary side and 1.2/0.7 ohms on the secondary side. It is designed for high-potential applications with a minimum of 2000Vrms. The transformer is surface mountable with a gull wing lead style and 16 terminals. It operates over a temperature range of -40°C to 85°C.
Premier Magnetics PM-IS77 technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 1CT:2CT/1:1 |
| Maximum DCR Primary Side | 0.7/0.7Ohm |
| Maximum DCR Secondary Side | 1.2/0.7Ohm |
| High Potential | 2000Vrms(Min) |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Premier Magnetics PM-IS77 to view detailed technical specifications.
No datasheet is available for this part.