Premier Magnetics PNK-62001 technical specifications.
| Width | 17 |
| Length | 19 |
| Manufacturer Series | PNK-62001 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Premier Magnetics PNK-62001 to view detailed technical specifications.
No datasheet is available for this part.