Premier Magnetics S3AD050520 technical specifications.
| Package/Case | SIP Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 7(Max) |
| Package Height (mm) | 10.16(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 2W |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0ZPB8 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Premier Magnetics S3AD050520 to view detailed technical specifications.
No datasheet is available for this part.