Premier Magnetics VTP-20007 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 200uH |
| Maximum DC Current | 14A |
| Max DC Resistance | 0.03Ohm |
| Lead Style | Radial |
| Product Depth | 31.75mm |
| Product Diameter | 59.69mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Premier Magnetics VTP-20007 to view detailed technical specifications.
No datasheet is available for this part.