Premotec 9904-112-31004 technical specifications.
| Package/Case | 100 |
| Coil Type | Unipolar |
| Current Rating | 175mA |
| Inductance | 100mH |
| Reach SVHC Compliant | No |
| Resistance | 65R |
| RoHS | Not Compliant |
Download the complete datasheet for Premotec 9904-112-31004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
