Premotec is an electronic component manufacturer specializing in the production of high-quality electronic parts.

DC geared motor 451:1 12 VDC, 9904-120-52609, Premotec
Motor, Geared, 12VDC, 60RPM
DC geared motor 451:1 24 VDC, 9904-120-52709, Premotec
DC geared motor 50:1 24 VDC, 9904-120-52705, Premotec
DC geared motor 150:1 12 VDC, 9904-120-52607, Premotec
DC geared motor 150:1 24 VDC, 9904-120-52707, Premotec
PREMOTEC 9904-112-31004 Stepper Motor, Unipolar, 2.8 N-cm, 175 mA, Four, 65 ohm, 100 mH
DC geared motor 9:1 24 VDC, 9904-120-52702, Premotec
PREMOTEC BLDC48-12L-031 DC Motor, Brushless, Integrated Electronics, 12 W, 24 V, 4550 rpm, 0.03 N-m
Geared Dc Motor, 12 V, 310 Rpm, 0.05 N-M