Presidio Components CDR05BP472BKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 4.57 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR05(BP,100V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR05BP472BKSS to view detailed technical specifications.
No datasheet is available for this part.