Presidio Components CDR11BG300AJMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.00003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.508 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR11BG300AJMP to view detailed technical specifications.
No datasheet is available for this part.