Presidio Components CDR12BG100AFMR technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | BG |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| Failure Rate | R |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Presidio Components CDR12BG100AFMR to view detailed technical specifications.
No datasheet is available for this part.