Presidio Components CDR13BG510EFMM technical specifications.
| Capacitance | 51pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | BG |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1010 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.59(Max)mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components CDR13BG510EFMM to view detailed technical specifications.
No datasheet is available for this part.