The CDR31BP2R4BBSR is a multilayer ceramic capacitor with a capacitance of 0.0024uF and a DC rated voltage of 100V. It has a width of 1.25mm and a length of 2mm, with a height of 1.3mm. The capacitor is rated for operation between -55 and 125 degrees Celsius. It is a 2-terminal component packaged in the 0805 package type.
Presidio Components CDR31BP2R4BBSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BP2R4BBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.