The CDR31BP2R4BCMP is a ceramic capacitor with a capacitance of 0.0024uF, rated for 100V DC. It has a compact 0805 package and measures 1.25mm in width, 2mm in length, and 1.3mm in height. Operating temperature range is -55 to 125 degrees Celsius.
Presidio Components CDR31BP2R4BCMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BP2R4BCMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.