The CDR32BP2R4BBSS is a multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0024 microfarads and a DC rated voltage of 100 volts. The capacitor is packaged in a 1206 package type with dimensions of 1.6mm in width and 3.2mm in length, and 1.3mm in height. It is a component of the CDR32(BP,100V,L10) series.
Presidio Components CDR32BP2R4BBSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR32(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR32BP2R4BBSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.