Multilayer Ceramic Capacitor (MLCC) with 0.01µF capacitance and 100V DC rated voltage. Features BX dielectric, 10% capacitance tolerance, and operates across a -55°C to 125°C temperature range. This surface-mount device (SMD) has a 1206 package size, measuring 3.2mm in length, 1.6mm in width, and 1.3mm in height, with two terminals.
Presidio Components CDR32BX103BKUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR32BX103BKUS to view detailed technical specifications.
No datasheet is available for this part.