The CDR33BP242AFSP is a 2-terminal ceramic capacitor with a capacitance of 0.0024uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 1.5mm. It is a multilayer ceramic capacitor with a 1209 package type.
Presidio Components CDR33BP242AFSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR33(BP,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR33BP242AFSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.