The CDR34BP272BJMM is a ceramic capacitor with a capacitance of 0.0027uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a 2-terminal device with dimensions of 3.2mm in width, 4.5mm in length, and 1.5mm in height.
Presidio Components CDR34BP272BJMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR34(BP,100V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR34BP272BJMM to view detailed technical specifications.
No datasheet is available for this part.