Presidio Components CDR35BP512BFSS technical specifications.
| Capacitance | 0.0051uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1725 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components CDR35BP512BFSS to view detailed technical specifications.
No datasheet is available for this part.