Presidio Components DSA2525B821MGH5R-B technical specifications.
| Mounting | Wire Bond |
| Termination Style | Pad |
| Package/Case | 2525 |
| Product Length (mm) | 0.635 |
| Product Depth (mm) | 0.635 |
| Product Height (mm) | 0.127 |
| Length Tolerance (mm) | ±0.051 |
| Depth Tolerance (mm) | ±0.051 |
| Height Tolerance (mm) | ±0.051 |
| Size (mm) | 0.635 X 0.635 X 0.127 |
| Capacitance | 820pF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | BX |
| Type | Microwave SLC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Microwave Application | Yes |
| Cage Code | 60212 |
| EU RoHS | No |
| HTS Code | 8532230020 |
| Schedule B | 8532230020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components DSA2525B821MGH5R-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.