Presidio Components DVB3030X103ZGH5N1 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 3030 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Microwave Application | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components DVB3030X103ZGH5N1 to view detailed technical specifications.
No datasheet is available for this part.