This is a 50VDC ceramic chip capacitor with a capacitance of 2pF and a tolerance of 0.25pF. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0603 package with a pad termination style and a flat construction. It is suitable for surface mount applications and is not intended for microwave applications.
Presidio Components G311P829ADN2R0C2N3 technical specifications.
| Capacitance | 2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.89(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components G311P829ADN2R0C2N3 to view detailed technical specifications.
No datasheet is available for this part.