The 1.5uF 50VDC 10% multilayer ceramic capacitor is a 2 stacked through hole component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dielectric of BX and a capacitance tolerance of 10%. The capacitor is constructed with a stacked construction and has a ceramic chip case style. It is a standard technology component with a PC pin termination style and a terminal pitch of 2.54mm.
Presidio Components HR S 2 01 BX 155 K 2 N 3 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 2 01 BX 155 K 2 N 3 to view detailed technical specifications.
No datasheet is available for this part.