This is a 6.8uF ceramic chip capacitor with a voltage rating of 50VDC and a tolerance of 10%. It has a stacked package style with a ceramic case and through hole mounting. The operating temperature range is -55°C to 125°C.
Presidio Components HR S 3 05 BX 685 K 2 N 4 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 3 05 BX 685 K 2 N 4 to view detailed technical specifications.
No datasheet is available for this part.