This 12uF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It is constructed with a stacked ceramic chip package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is rated for use in standard applications and has a maximum height of 12.19mm.
Presidio Components HR S 4 05 BX 126 K 2 J 4 technical specifications.
| Capacitance | 12uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 05 BX 126 K 2 J 4 to view detailed technical specifications.
No datasheet is available for this part.