This ceramic capacitor has a capacitance of 39uF and a maximum operating voltage of 50VDC with a tolerance of 10%. It is a multilayer ceramic capacitor with a stacked package and surface mount construction. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is 12.19 millimeters in height and has a termination style of L lead.
Presidio Components HR S 4 13 BX 396 K 2 L 10 technical specifications.
| Capacitance | 39uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 13 BX 396 K 2 L 10 to view detailed technical specifications.
No datasheet is available for this part.