This multilayer ceramic capacitor features a capacitance of 39uF and a working voltage of 200VDC with a tolerance of 20%. It has a dielectric material of BR and is constructed in a 4 stacked package with surface mount termination. The operating temperature range is from -55°C to 125°C.
Presidio Components HR S 4 15 BR 396 M 4 K 15 technical specifications.
| Capacitance | 39uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 15 BR 396 M 4 K 15 to view detailed technical specifications.
No datasheet is available for this part.