This multilayer ceramic capacitor has a capacitance of 39uF and a DC rated voltage of 100VDC with a tolerance of 20%. It is constructed with a stacked case style and a ceramic chip material. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications and has a termination style of J lead.
Presidio Components HR S 4 19 BX 396 M 3 K 20 technical specifications.
| Capacitance | 39uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 19 BX 396 M 3 K 20 to view detailed technical specifications.
No datasheet is available for this part.