This 15uF ceramic chip capacitor features a 50VDC working voltage and 20% tolerance. It has a stacked package with a ceramic case and through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a BX dielectric and has a standard technology.
Presidio Components HR S 5 05 BX 156 M 2 N 4 technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 5 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 5 05 BX 156 M 2 N 4 to view detailed technical specifications.
No datasheet is available for this part.