The LBB0402X104MGT5C8B is a 0.1uF surface mount capacitor with a voltage rating of 16VDC and a tolerance of 20%. It features a X7R dielectric and is designed for microwave applications. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a buried broadband capacitor feature.
Presidio Components LBB0402X104MGT5C8B technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Type | Microwave DC Block |
| Package/Case | 0402 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Microwave Application | Yes |
| Special Features | Buried Broadband Capacitor |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components LBB0402X104MGT5C8B to view detailed technical specifications.
No datasheet is available for this part.