The LBB0402X203MLP5C8B is a microwave DC block capacitor from Presidio Components. It features a capacitance of 0.02uF with a tolerance of 20% and a voltage rating of 75VDC. The capacitor has a dielectric of X7R and is constructed as a flat surface mount component. It is designed for microwave applications and has a buried broadband capacitor feature. The operating temperature range is -55C to 125C.
Presidio Components LBB0402X203MLP5C8B technical specifications.
| Capacitance | 0.02uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 75VDC |
| Positive Capacitance Tolerance | 20% |
| Type | Microwave DC Block |
| Package/Case | 0402 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Microwave Application | Yes |
| Special Features | Buried Broadband Capacitor |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components LBB0402X203MLP5C8B to view detailed technical specifications.
No datasheet is available for this part.