Presidio Components LSA2020B391M1H5R-E technical specifications.
| Mounting | Wire Bond |
| Termination Style | Pad |
| Package/Case | 2020 |
| Product Length (mm) | 0.508 |
| Product Depth (mm) | 0.508 |
| Product Height (mm) | 0.127 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Size (mm) | 0.508 X 0.508 X 0.127 |
| Capacitance | 390pF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | BX |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Microwave Application | No |
| Special Features | High Performance|High Reliability |
| Cage Code | 60212 |
| EU RoHS | No |
| HTS Code | 8532230020 |
| Schedule B | 8532230020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components LSA2020B391M1H5R-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.