Presidio Components LSA2727B122MGH5C-B technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | BX |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2727 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Wire Bond |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.686 X 0.686 X 0.127mm |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components LSA2727B122MGH5C-B to view detailed technical specifications.
No datasheet is available for this part.