Presidio Components M49467R01104K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components M49467R01104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.