This is a 2.2uF ceramic chip capacitor with a 100VDC rating and 10% tolerance. It has a stacked package style and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a ceramic dielectric and has a case style of ceramic chip.
Presidio Components M49470X01225KBC technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components M49470X01225KBC to view detailed technical specifications.
No datasheet is available for this part.