Presidio Components M49470X01226KBL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components M49470X01226KBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.