The MBB0502X104MGT5R8B is a 0.1uF/82pF ceramic capacitor array with a 16VDC voltage rating and 20% tolerance. It features a X7R dielectric material and is constructed with ceramic. The component is a surface mount type with a 0502 package and a flat construction. It operates over a temperature range of -55°C to 125°C.
Presidio Components MBB0502X104MGT5R8B technical specifications.
| Capacitance | 0.1uF/82pF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 1.27 X 0.559 X 0.965mm |
| Package/Case | 0502 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components MBB0502X104MGT5R8B to view detailed technical specifications.
No datasheet is available for this part.