Presidio Components MBB0502X123KGP5C8B technical specifications.
| Capacitance | 0.012uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 16VDC |
| Type | Microwave DC Block |
| Package/Case | 0502 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Microwave Application | Yes |
| Special Features | Buried Broadband Capacitor |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components MBB0502X123KGP5C8B to view detailed technical specifications.
No datasheet is available for this part.