Presidio Components MVL3030X103MGH5C-B technical specifications.
| Capacitance | 0.01uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 3030 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Wire Bondable Bypass Capacitors |
| Height | 0.559(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components MVL3030X103MGH5C-B to view detailed technical specifications.
No datasheet is available for this part.