Presidio Components S113X7R355J4S5 technical specifications.
| Capacitance | 3.5uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components S113X7R355J4S5 to view detailed technical specifications.
No datasheet is available for this part.