This 3-element ceramic capacitor array features a capacitance of 0.066uF with a tolerance of 5% and a DC rated voltage of 200VDC. Constructed from ceramic material with a C0G dielectric, it operates within a temperature range of -55°C to 125°C. The array is surface mountable with a pad termination style and a flat construction.
Presidio Components S301NPO663J4S1 technical specifications.
| Capacitance | 0.066uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 3 |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components S301NPO663J4S1 to view detailed technical specifications.
No datasheet is available for this part.