The S301NPO663Z4S1 is a 200VDC ceramic capacitor array with a capacitance of 0.066uF. It features a C0G dielectric and a tolerance of -20% to 80%. The capacitor array is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a termination style of pad. The array consists of three capacitors with two terminals each.
Presidio Components S301NPO663Z4S1 technical specifications.
| Capacitance | 0.066uF |
| Voltage | 200VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 200VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 3 |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components S301NPO663Z4S1 to view detailed technical specifications.
No datasheet is available for this part.