Presto 010087 technical specifications.
| Length | 53mm |
| Mount | External |
| Outside Diameter | 2.3mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Presto 010087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
