Presto Engineering is a company that provides ASIC design and semiconductor development services, helping companies create microelectronic solutions for high-value markets like the automotive, medical, and communication industries.

PRESTO 730605.0 HAND REAMER, 5MM
PRESTO 641002.50.45-1316 DIE, SPLIT, M2.5, HSS, CIRCULAR
TAP SET, UNF/NF, 9/16", 2PC - SVHC:No SVHC (19-Dec-2011); Head Diameter:9mm; Kit Contents Descriptive:2 Taps of Size UNF/NF 9/16"; Overall Length:80mm; Tapping Drill:12.90;
PRESTO 01000M5.5 Twist Drill Bit, HSS, 5.5mm, 57mm Effective, 93mm Overall
PRESTO 010161 Twist Drill Bit, HSS, 6mm, 57mm Effective, 93mm Overall
PRESTO 010004 Twist Drill Bit, HSS, 20mm Effective, 43mm Overall
PRESTO 010171 Twist Drill Bit, HSS, 6.5mm, 63mm Effective, 101mm Overall
DRILL BIT, TIN, 10MM
DRILL BIT, QUICK SPIRAL 9.5MM - Effective Length:81mm; SVHC:No SVHC (19-Dec-2011); Drill Bit Type:Twist / Jobber; Drill Point Diameter:9.5mm; External Diameter:9.5mm;
PRESTO 730608.0 HAND REAMER, 8MM
PRESTO 012476 DRILL BIT SET, HSS, METRIC, 25PC
DRILL BIT, QUICK SPIRAL, 7MM
DRILL BIT, HSS, 7/32"
DRILL BIT, HSS, 2MM
TAP, BOTTOMING 6BA - SVHC:No SVHC (19-Dec-2011); Tap Type:Bottoming; Thread Size:6BA;
DRILL BIT, HSS, 1.3MM
PRESTO 01000M5.3 Twist Drill Bit, HSS, 5.3mm, 52mm Effective, 86mm Overall
PRESTO 01000M3.8 Twist Drill Bit, HSS, 3.8mm, 43mm Effective, 75mm Overall
PRESTO 013204.0 Twist Drill Bit, HSS, 4mm, 17mm Effective, 75mm Overall
DRILL BIT, TIN 4.0MM