Presto 010107 technical specifications.
| Length | 65mm |
| Mount | External |
| Outside Diameter | 3.3mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Presto 010107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
