Presto 010231 technical specifications.
| Length | 125mm |
| Mount | External |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Presto 010231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
