Datasheets.com
Datasheets.com
PRESTO         013203.5            Twist Drill Bit, HSS, 3.5mm, 15mm Effective, 70mm Overall
Presto

013203.5

PRESTO 013203.5 Twist Drill Bit, HSS, 3.5mm, 15mm Effective, 70mm Overall

MountingExternal
Quick Jump:

Technical Specifications

Presto 013203.5 technical specifications.

General

Length
70mm
Mount
External
Outside Diameter
3.5mm
Reach SVHC Compliant
No

Compliance

RoHS
Compliant

Datasheet

Presto 013203.5 Datasheet

Download the complete datasheet for Presto 013203.5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.