Presto 101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Length | 10.1inch |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Presto 101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
