Presto 730608.0 technical specifications.
| Length | 115mm |
| Mount | External |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Presto 730608.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.