Princeton Technology PT4450 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Princeton Technology PT4450 to view detailed technical specifications.
No datasheet is available for this part.