Princeton Technology PT6306 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| fmax-Min | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Princeton Technology PT6306 to view detailed technical specifications.
No datasheet is available for this part.